
The VJ0805Y392JXAPW1BC is a multilayer ceramic capacitor with a capacitance of 3.9nF and a working voltage of 50V. It has a tolerance of 5% and a dielectric material of tantalum with an X7R temperature coefficient. The capacitor is constructed in a flat form and is lead-free. It is available in a 0805 package type, suitable for surface mount applications, and is packaged in tape and reel with 15000 units per reel. The operating temperature range is from -55°C to 125°C.
Vishay VJ0805Y392JXAPW1BC technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y392JXAPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.