Vishay VJ0805Y471KXCCW1BC technical specifications.
| Capacitance | 470pF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y471KXCCW1BC to view detailed technical specifications.
No datasheet is available for this part.
