This is a 0.0047uF ceramic capacitor with a rated voltage of 200V, packaged in an 0805 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a multilayer ceramic type.
Vishay VJ0805Y472KXCBC31X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805Y472KXCBC31X to view detailed technical specifications.
No datasheet is available for this part.