This ceramic capacitor features a capacitance of 0.0047uF, a DC rated voltage of 16VDC, and a tolerance of 10%. It has a dielectric of X7R and is constructed with a flat construction. The capacitor is available in a 0805 package case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C.
Vishay VJ0805Y472KXJBC31X technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805Y472KXJBC31X to view detailed technical specifications.
No datasheet is available for this part.