This ceramic capacitor features a capacitance of 820pF with a tolerance of 20% and a maximum operating temperature of 125°C. It has a DC rated voltage of 50V and is constructed with a flat, lead-free, surface mount package. The capacitor is available in a 0805 case size with a height of 1.45mm and a width of 1.25mm. It is packaged in tape and reel quantities of 4000 units.
Vishay VJ0805Y821MXACW1BC technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y821MXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.