This 8.2nF ceramic capacitor from Vishay has a capacitance of 8.2nF and a DC rated voltage of 50V. It features an X7R dielectric material and a tantalum dielectric. The capacitor is constructed in a flat, surface mount package with a 0805 case code and measures 1.25mm in depth, 1.45mm in height, and 2mm in length. It operates over a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Vishay VJ0805Y822JXACW1BC technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y822JXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.