The VJ0805Y822JXXAP is a multilayer ceramic capacitor with a capacitance of 8.2nF, a voltage rating of 25V, and a tolerance of 5%. It has a package type of 0805 and is constructed with a flat design. The capacitor is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay VJ0805Y822JXXAP technical specifications.
| Capacitance | 8.2nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | VJ |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y822JXXAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.