The VJ0805Y822JXXMP is a multilayer ceramic capacitor with a capacitance of 8.2nF and a voltage rating of 25V. It features a tolerance of 5% and is constructed with X7R dielectric material. This capacitor is designed for surface mount applications and is available in a 0805 package type. The operating temperature range is from -55°C to 150°C, and it is compliant with RoHS regulations.
Vishay VJ0805Y822JXXMP technical specifications.
| Capacitance | 8.2nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y822JXXMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.