The VJ0805Y822KXACW1BC is a ceramic capacitor with a capacitance of 8.2nF and a DC rated voltage of 50V. It has a tolerance of 10% and is constructed with a flat, multilayer structure. The capacitor is packaged in an 0805 case, measuring 1.25mm in depth, 1.45mm in height, and 2mm in length. It is designed for surface mount applications and is lead free. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
Vishay VJ0805Y822KXACW1BC technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y822KXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.