The VJ0805Y823JXAAT is a ceramic capacitor with a capacitance of 82nF and a voltage rating of 50V. It has a tolerance of 5% and is constructed with X7R dielectric material. This capacitor is available in a 0805 package type and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay VJ0805Y823JXAAT technical specifications.
| Capacitance | 82nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y823JXAAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.