The VJ0805Y823KXARW1BC is a multilayer ceramic capacitor with a capacitance of 82nF and a DC rated voltage of 50V. It has a tolerance of 10% and is available in a 0805 package type. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel with 10,000 units per package.
Vishay VJ0805Y823KXARW1BC technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y823KXARW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.