This 1500VDC multilayer ceramic capacitor features a capacitance of 4.7pF and a tolerance of 0.25pF. It has a dielectric of C0G and is suitable for microwave applications. The capacitor is packaged in a 1111 case style and is constructed as a flat ceramic chip with a pad termination style. It is rated for operation from -55°C to 125°C.
Vishay VJ1111D4R7CLRAT technical specifications.
| Capacitance | 4.7pF |
| Voltage | 1500VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Technology | Standard |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1111D4R7CLRAT to view detailed technical specifications.
No datasheet is available for this part.