Multilayer Ceramic Capacitor (MLCC) with 10pF capacitance and 5% tolerance. Features C0G dielectric material, 50V DC rated voltage, and a 1206 surface mount package. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Vishay VJ1206A100JXACW1BC technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A100JXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.