This ceramic capacitor has a capacitance of 0.1uF and a DC rated voltage of 500V. It is a multilayer ceramic (MLCC) capacitor with a 1206 package type. The capacitor is rated for operation between -55°C and 125°C. Its dimensions are 1.6mm wide, 3.2mm long, and 1.7mm high.
Vishay VJ1206A101JXEAT4X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ1206A101JXEAT4X to view detailed technical specifications.
No datasheet is available for this part.