
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 1.5kV DC rated voltage. Features C0G dielectric, 5% tolerance, and a 1206 surface mount case code. Operates from -55°C to 125°C, with a 1.7mm height and 0.126-inch length. Packaged in tape and reel, this RoHS compliant component is designed for demanding applications.
Vishay VJ1206A102JXRAT5Z technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ HVArc Guard™ |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 5% |
| Voltage | 1.5kV |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A102JXRAT5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
