Multilayer Ceramic Capacitor (MLCC) with 1.2nF capacitance and 10V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C). 1% tolerance ensures precise capacitance values. Surface mountable in a 1206 case code (3.2mm x 1.6mm x 1.9mm). Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Vishay VJ1206A122FXQPW1BC technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A122FXQPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
