
The VJ1206A150GXJCW1BC is a multilayer ceramic capacitor with a capacitance of 15pF, a DC rated voltage of 16V, and a tolerance of 2%. It has a package type of 1206 and is constructed with a flat, lead-free, and RoHS compliant design. The capacitor is rated for operation between -55°C and 125°C and is available in a tape and reel packaging with 4000 pieces per reel. It is suitable for surface mount applications.
Vishay VJ1206A150GXJCW1BC technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A150GXJCW1BC to view detailed technical specifications.
No datasheet is available for this part.
