Vishay VJ1206A151KBBAT4X technical specifications.
| Capacitance | 150pF |
| Package/Case | 1206 |
| Features | Soft Termination |
| Length | 0.132inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A151KBBAT4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.