This ceramic capacitor has a capacitance of 180pF with a tolerance of 2% and a dielectric of C0G. It is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is available in a 1206 package style with a surface mount termination style. It is constructed with a flat construction and a ceramic chip case style.
Vishay VJ1206A181GEBAT technical specifications.
| Capacitance | 180pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206A181GEBAT to view detailed technical specifications.
No datasheet is available for this part.