This ceramic chip capacitor features a capacitance of 180pF, a DC rated voltage of 200VDC, and a tolerance of 2%. It is constructed with a C0G dielectric and has a package case style of 1206. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150°C. It is suitable for use in a variety of electronic circuits and is compliant with standard technology.
Vishay VJ1206A181GXCAR31X technical specifications.
| Capacitance | 180pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206A181GXCAR31X to view detailed technical specifications.
No datasheet is available for this part.