Vishay VJ1206A202FXAMT technical specifications.
| Capacitance | 2nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A202FXAMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.