The VJ1206A220JXAAT3L is a 22pF ceramic chip capacitor with a 50VDC rating and 5% tolerance. It features a C0G dielectric and a 1206 package style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150°C. It is constructed with a flat construction and a ceramic chip case style. The capacitor is not suitable for microwave applications.
Vishay VJ1206A220JXAAT3L technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206A220JXAAT3L to view detailed technical specifications.
No datasheet is available for this part.