Multilayer Ceramic Capacitor (MLCC) with 27pF capacitance and 1% tolerance. Features a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Rated for 100V DC, this surface mount component utilizes a 1206 (3216 metric) case code. Supplied on tape and reel, it offers a low dissipation factor of 0.1% and is lead-free and RoHS compliant.
Vishay VJ1206A270FXBPW1BC technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Dissipation Factor | 0.1% |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A270FXBPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.