This ceramic capacitor features a capacitance of 27pF, a voltage rating of 500VDC, and a tolerance of 5%. It has a dielectric of C0G and is constructed in a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 150°C and is suitable for surface mount applications.
Vishay VJ1206A270JBEBP31 technical specifications.
| Capacitance | 27pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206A270JBEBP31 to view detailed technical specifications.
No datasheet is available for this part.