Multilayer Ceramic Capacitor (MLCC) with 33nF capacitance and 10V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C, with a 10% tolerance. Surface mountable in a 1206 (3216 metric) case code, this lead-free, RoHS compliant component is supplied on tape and reel.
Vishay VJ1206A333KXQTW1BC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A333KXQTW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.