Vishay VJ1206A3R9CXEMC technical specifications.
| Capacitance | 3.9pF |
| Voltage | 500VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
Download the complete datasheet for Vishay VJ1206A3R9CXEMC to view detailed technical specifications.
No datasheet is available for this part.