This 47pF ceramic chip capacitor is rated for 100VDC with a 5% tolerance and features a C0G dielectric. It has a maximum operating temperature range of -55°C to 150°C and is suitable for surface mount applications. The capacitor is constructed with a flat construction and has a pad termination style. It is a multilayer ceramic (MLCC) capacitor with a 1206 package type.
Vishay VJ1206A470JXBAP54 technical specifications.
| Capacitance | 47pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206A470JXBAP54 to view detailed technical specifications.
No datasheet is available for this part.