Multilayer Ceramic Capacitor (MLCC) with 680pF capacitance and 25V DC voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 2% tolerance and 0.1% dissipation factor. Surface mountable in a 1206 (3216 metric) case code, this lead-free component is supplied on tape and reel for automated assembly.
Vishay VJ1206A681GXXPW1BC technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Dissipation Factor | 0.1% |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A681GXXPW1BC to view detailed technical specifications.
No datasheet is available for this part.