The VJ1206A820GXAMP is a 82pF multilayer ceramic capacitor with a DC rated voltage of 50V and a tolerance of 2%. It has a C0G dielectric and is constructed in a flat form. The capacitor is packaged in a 1206 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay VJ1206A820GXAMP technical specifications.
| Capacitance | 82pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A820GXAMP to view detailed technical specifications.
No datasheet is available for this part.