This ceramic capacitor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic capacitor with a capacitance of 8.2 nanofarads and a DC rated voltage of 200 volts. The capacitor measures 1.6 millimeters in width, 3.2 millimeters in length, and 1.7 millimeters in height.
Vishay VJ1206A8R2BXCBC31 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ1206A8R2BXCBC31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.