The VJ1206U104ZXAAT is a ceramic capacitor with a capacitance of 100nF and a voltage rating of 50V. It is available in a 1206 package, suitable for surface mount technology (SMT). The capacitor operates within a temperature range of -55°C to 125°C. It is RoHS compliant and available in quantities of 3000 per reel. The VJ1206 series is a general-purpose ceramic capacitor offering 80% tolerance.
Vishay VJ1206U104ZXAAT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ1206 |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206U104ZXAAT to view detailed technical specifications.
No datasheet is available for this part.