Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 10V DC rated voltage. Features Y5V dielectric, 20% tolerance, and a 1206 (3216 metric) surface mount case code. Operates from -25°C to 85°C, is lead-free and RoHS compliant, and supplied on tape and reel.
Vishay VJ1206V223MXQCW1BC technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206V223MXQCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.