Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 25V DC rated voltage. Features X7R dielectric with a 10% tolerance, operating from -55°C to 125°C. Surface mountable in a 1206 (3216 metric) case code, with SMD/SMT terminations. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for demanding applications.
Vishay VJ1206Y102KXXCW1BC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y102KXXCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.