
This ceramic capacitor has a capacitance of 100nF and a voltage rating of 50V. It is a multilayer ceramic capacitor with a dielectric material of X7R and a tolerance of 20%. The capacitor is packaged in a 1206 case, measuring 1.7mm in height, 3.2mm in length, and 1.6mm in width. It is RoHS compliant and suitable for operating temperatures between -55°C and 125°C.
Vishay VJ1206Y104MXAMR technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y104MXAMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.