This 1206 surface mount ceramic capacitor has a capacitance of 0.0012uF and a voltage rating of 25VDC with a tolerance of 5%. It is constructed with a flat, ceramic chip case style and has a termination style of pad. The operating temperature range is from -55 to 150 degrees Celsius.
Vishay VJ1206Y122JFXAC technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206Y122JFXAC to view detailed technical specifications.
No datasheet is available for this part.