This 1206 X7R ceramic chip capacitor features a capacitance of 0.0012uF and a DC rated voltage of 1000VDC. It has a tolerance of 10% and operates within a temperature range of -55 to 125C. The capacitor is constructed with a flat ceramic chip case style and has a surface mount package type.
Vishay VJ1206Y122KBGAT4X technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.35 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.7(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.35 X 1.6 X 1.7 |
| Capacitance | 0.0012uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Open Mode with Polymer Termination |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206Y122KBGAT4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.