Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 25V DC rated voltage. Features X7R dielectric material, 10% tolerance, and a 1206 surface mount case code. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Vishay VJ1206Y224KXXTW1BC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y224KXXTW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.