
The VJ1206Y273JXAAC is a 27nF ceramic capacitor with X7R dielectric, rated for 50V and 5% tolerance. It has a 1206 package and is constructed as a flat, surface-mount device. Operating temperature range is -55°C to 150°C. This component is RoHS compliant and available in quantities of 3000 per reel.
Vishay VJ1206Y273JXAAC technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y273JXAAC to view detailed technical specifications.
No datasheet is available for this part.