
Multilayer Ceramic Capacitor (MLCC) with 33nF capacitance and 50V DC rating. Features X7R dielectric with 10% tolerance, suitable for surface mount applications in a 1206 case size. Operates across a -55°C to 125°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Vishay VJ1206Y333KXAPW1BC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y333KXAPW1BC to view detailed technical specifications.
No datasheet is available for this part.