
Multilayer Ceramic Capacitor (MLCC) with 33nF capacitance and 16V DC rated voltage. Features X7R dielectric material and a 10% tolerance. This surface mount component utilizes a 1206 case code, measuring 3.2mm in length, 1.6mm in width, and 1.9mm in height. Operating temperature range is -55°C to 125°C, and it is RoHS compliant and lead-free. Packaged on tape and reel with 4000 units per package.
Vishay VJ1206Y333KXJCW1BC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y333KXJCW1BC to view detailed technical specifications.
No datasheet is available for this part.