Multilayer Ceramic Capacitor (MLCC) with 390nF capacitance and 25V DC rating. Features X7R dielectric, 10% tolerance, and a 1206 surface mount package. Operates from -55°C to 125°C, with RoHS compliance and lead-free termination. Supplied in tape and reel packaging.
Vishay VJ1206Y394KXXMT technical specifications.
| Capacitance | 390nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y394KXXMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.