Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 25V DC rating. Features X7R dielectric with a ±20% tolerance, operating from -55°C to 125°C. Constructed with Tantalum dielectric material and SMD/SMT terminations, this component is housed in a 1206 (3216 metric) case code. Packaged on tape and reel, it is lead-free and RoHS compliant.
Vishay VJ1206Y472MXXCW1BC technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3.5% |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y472MXXCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.