Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 5% tolerance, rated for 50V DC. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Surface mountable in a 1206 (3216 metric) case code, with dimensions of 3.2mm length, 1.6mm width, and 1.9mm height. Packaged on tape and reel for automated assembly, this lead-free and RoHS compliant component is ideal for demanding electronic applications.
Vishay VJ1206Y473JXAPW1BC technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y473JXAPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.