
This 4.7uF ceramic capacitor is rated for 25V DC and features a 10% tolerance. It has a lead-free construction and is RoHS compliant. The capacitor is packaged in a 1206 surface mount package, suitable for use in a variety of electronic applications.
Vishay VJ1206Y475KXXTW1BC technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206Y475KXXTW1BC to view detailed technical specifications.
No datasheet is available for this part.
