This ceramic capacitor has a capacitance of 4.7uF with a tolerance of 20% and a dielectric of X7R. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a surface mount device with a 1206 package and a maximum height of 1.9mm. It is suitable for microwave applications and has a termination style of pad and a construction of flat. The capacitor is a multilayer ceramic (MLCC) type.
Vishay VJ1206Y475MXXTW1BC technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206Y475MXXTW1BC to view detailed technical specifications.
No datasheet is available for this part.