
Multilayer ceramic capacitor with 1nF capacitance and 1kV DC rated voltage. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 1210 (3225 metric) surface mount case code. Operating temperature range is -55°C to 125°C. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for demanding applications.
Vishay VJ1210A102JXGAT5Z technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ HVArc Guard™ |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1210A102JXGAT5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.