This 500VDC multilayer ceramic capacitor features a capacitance of 0.0012uF with a tolerance of 2%. It is constructed with C0G dielectric material and has a maximum operating temperature of 150 degrees Celsius. The capacitor is available in a 1210 package type, suitable for surface mount applications. It meets the requirements for a standard technology and has a negative capacitance tolerance of -2%.
Vishay VJ1210A122GXEAT technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1210A122GXEAT to view detailed technical specifications.
No datasheet is available for this part.