The VJ1210A271JEBAE34 is a ceramic capacitor with a capacitance of 0.27uF and a DC rated voltage of 100V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is available in a 1210 package type with dimensions of 2.5mm width, 3.2mm length, and 1.94mm height.
Vishay VJ1210A271JEBAE34 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.94 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ1210A271JEBAE34 to view detailed technical specifications.
No datasheet is available for this part.