The VJ1210A462FXAAT3L is a ceramic chip capacitor with a capacitance of 0.0046uF and a voltage rating of 50VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55°C and 150°C and is suitable for surface mount applications.
Vishay VJ1210A462FXAAT3L technical specifications.
| Capacitance | 0.0046uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1210A462FXAAT3L to view detailed technical specifications.
No datasheet is available for this part.