
Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 1kV voltage rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) surface mount case code. Operates from -55°C to 125°C, is RoHS compliant, and utilizes SMD/SMT termination.
Vishay VJ1210Y473KXGAT5Z technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ HVArc Guard™ |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1210Y473KXGAT5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.